103944-4

Heilind Number:AMP103944-4
Manufacturer:TE Connectivity
Manufacturer Number:103944-4
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

4X5 MTE SHRD PIN SR POL .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103944-4
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:5
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.26
Overall Length:2.38
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Pin
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:4
Lock Type:Latch
Number of Positions:5
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.26 in, .66 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch Window
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5494
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2.38 in, 6.05 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:With
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103944-4
SKU:AMP103944-4

Detailed Description

Introducing the AMPMODU MTE Housing Connector, a reliable component designed for seamless electrical connections in industrial settings. This plug connector features a durable thermoplastic housing and five phosphor bronze contacts, ensuring a secure and efficient fit for wires and cables. With UL and CSA certifications, it meets rigorous safety standards, while its 267V voltage rating guarantees optimal performance. The Latch lock type and Strain Relief Included feature provide added stability, making it ideal for various applications. Its compact design, with a pitch of 2.54mm, allows for easy integration onto PCBs. Operating within a wide temperature range of -65 to 105°C, this connector is built to withstand harsh environments. Whether for new installations or replacements, the AMPMODU MTE Housing Connector delivers high-quality connectivity you can trust.