103945-1

Heilind Number:AMP103945-1
Manufacturer:TE Connectivity
Manufacturer Number:103945-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

8X2 MTE SHRD PIN SR LATCH .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103945-1
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.26
Overall Length:59.9
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Pin
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:72
Lock Type:Latch
Number of Positions:2
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.26 in, 6.6 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch Window
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5494
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2.36 in, 59.9 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103945-1
Replacement Part:5-103945-1
SKU:AMP103945-1

Detailed Description

Introducing the AMPMODU MTE Housing Connector, a reliable solution for your electrical connectivity needs. This plug connector features a durable thermoplastic housing and two phosphor bronze contacts, ensuring secure and efficient connections. With a compact design and a pitch of 2.54mm, it's ideal for PCB applications. Meeting CSA and UL standards for quality and safety, it boasts an insulation resistance of 5000 MΩ and a dielectric withstanding voltage of 600 V AC. Operating in a wide temperature range from -65 to 105 °C, it's suitable for various industrial environments. Each package includes 72 connectors, making it convenient for bulk installations. With features like strain relief and latch locking, it offers enhanced durability and ease of use. Whether you're working on a new project or replacing existing connectors, this housing connector is a dependable choice for professionals.