| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103945-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 50.3 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 55 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .26 in, 6.6 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.98 in, 50.3 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103945-2 |
| Replacement Part: | 5-103945-2 |
| SKU: | AMP103945-2 |
103945-2
| Heilind Number: | AMP103945-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103945-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
The AMPMODU MTE Housing Connector is a versatile component designed for reliable power and signal transmission in industrial settings. With CSA LR7189 and UL E28476 certifications, it meets stringent quality standards for performance and safety. This plug connector features a durable thermoplastic housing and phosphor bronze contacts, ensuring long-lasting durability. With a pitch of 2.54mm (.1 in) and 3A amperage rating, it is suitable for a wide range of applications. The connector's black housing color and Latch lock type provide easy identification and secure mating. It offers efficient wire termination options with Crimp and Insulation Displacement Crimp (IDC) methods, accommodating wire sizes from .12 to .4 mm² (26-22 AWG). With a wide operating temperature range of -65 to 105°C, it is suitable for use in harsh environments. This connector is sold in a package quantity of 55 and is RoHS compliant, making it an environmentally friendly choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


