103946-1

Heilind Number:AMP103946-1
Manufacturer:TE Connectivity
Manufacturer Number:103946-1
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

8X2 MTE SHRD PIN SR POL .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103946-1
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.26
Overall Length:5.99
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Pin
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:8
Lock Type:Latch
Number of Positions:2
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.26 in, .66 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch Window
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5494
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2.36 in, 5.99 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:With
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103946-1
Replacement Part:5-103946-1
SKU:AMP103946-1

Detailed Description

Introducing the AMPMODU MTE Housing Connector, a reliable solution for your electronic connectivity needs. This thermoplastic housing connector, designed for plug gender, offers two contacts in a single row, each featuring phosphor bronze construction for enhanced conductivity. With a compact overall height of 0.26 inches and a pitch of 2.54mm, it ensures efficient PCB integration. Meeting UL and CSA standards, it guarantees safe and durable performance in industrial environments. The included strain relief and latch mechanism provide secure cable connections. Operating within a wide temperature range from -65 to 105°C, this connector is suitable for various applications. Whether for wire-to-board or board-to-board connections, its insulation displacement crimp termination method ensures easy installation. With a mating alignment feature and bright solder tail contact plating finish, it facilitates quick and reliable assembly. Trust in the AMPMODU MTE Housing Connector for seamless and high-quality interconnections in your projects.