103946-2

Heilind Number:AMP103946-2
Manufacturer:TE Connectivity
Manufacturer Number:103946-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

5X3 MTE SHRD PIN SR POL .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103946-2
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.26
Overall Length:1.98
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Pin
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Lock Type:Latch
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.26 in, .66 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch Window
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.98 in, 5.03 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:With
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103946-2
SKU:AMP103946-2

Detailed Description

Introducing the AMPMODU MTE Housing Connector, a reliable solution for your connectivity needs. This thermoplastic plug connector, featuring three phosphor bronze pins, offers secure crimp termination for a durable connection. With a pitch of 2.54mm and a voltage rating of 267V, it meets stringent CSA and UL standards for quality and safety. The black housing, measuring 1.98 inches in length, is designed for efficient inline mounting. With insulation resistance of 5000 MΩ and an operating temperature range of -65 to 105°C, this connector ensures performance in various environments. Each package includes five units, making it ideal for industrial applications requiring high-quality wire-to-board connections. Trust in the AMPMODU MTE Housing Connector for seamless integration and reliable performance.