| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103946-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 2.38 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 4 |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .26 in, .66 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.38 in, 6.05 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103946-4 |
| Replacement Part: | 5-103946-4 |
| SKU: | AMP103946-4 |
103946-4
Specifications
Detailed Description
Introducing the AMPMODU MTE Housing Connector, a reliable component for your electronic connections. This plug-type connector features a single row design with a total of 5 contacts, offering seamless integration in various applications. Compliant with UL E28476 and CSA LR7189 standards, it guarantees high performance and safety. Constructed with durable thermoplastic housing and phosphor bronze contacts, it ensures longevity and efficient conductivity. With a voltage rating of 267V and amperage of 3A, it meets the demands of industrial environments. The insulation displacement crimp (IDC) termination method and included strain relief make installation easy and secure. Operating within a wide temperature range of -65 to 105°C, it is suitable for diverse settings. The black housing color, latch lock type, and tube packaging add to its convenience and versatility. Designed for wire and cable termination, this connector is ideal for PCB applications, offering a reliable and efficient solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


