| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103946-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .26 in, .66 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.39 in, 3.53 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103946-5 |
| Replacement Part: | 5-103946-5 |
| SKU: | AMP103946-5 |
103946-5
| Heilind Number: | AMP103946-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103946-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the AMPMODU MTE Housing Plug, a high-performance component crafted for precision and reliability. This connector, meeting UL E28476 and CSA LR7189 standards, boasts a durable thermoplastic housing in sleek black, accommodating 6 positions with 1 row. Perfect for wire and cable termination, it features a crimp and Insulation Displacement Crimp (IDC) method, ensuring secure contact. The Phosphor Bronze contact material guarantees optimal conductivity, while the tin-lead plating finish adds a touch of finesse. With a voltage rating of 267V and an amperage of 3A, this connector is suitable for industrial applications. Its compact design, with a height of .26 inches and a pitch of 2.54mm, offers seamless integration. Complete with strain relief, mating retention, and a latch lock, it provides enhanced stability and ease of use. Whether for PCB or panel mounting, this connector is a versatile solution for your connectivity needs. Operating in a temperature range of -65 to 105°C, it ensures reliable performance even in harsh environments. With its impeccable design and quality construction, the AMPMODU MTE Housing Plug is a must-have for any electronic setup.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


