PT06J-10-2S

Heilind Number:AMP103956-3
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06J-10-2S
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5X4 MTE RCPT SR LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06J-10-2S
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.08 mm[.2 in]
Overall Length:50.55
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:55
Lock Type:Latch
Number of Positions:4
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.99 in, 50.55 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103956-3
Replacement Part:1-103956-4,5-103956-3
SKU:AMP103956-3

Detailed Description

The AMPMODU MTE Receptacle Housing offers reliable connectivity in industrial settings. With a voltage rating of 267V and an amperage of 3A, it ensures efficient power transmission. Featuring a durable thermoplastic housing in black, it meets UL 94V-0 flammability standards for enhanced safety. The housing accommodates 4 contacts in a single row, with IDC and crimp termination methods for easy installation. Its phosphor bronze contacts ensure robust conductivity, while a strain relief and latch mechanism provide secure mating retention. Operating in a wide temperature range from -65 to 105°C, it is suitable for various applications. With a package quantity of 55 and tube packaging, it is convenient for bulk installations. Compliant with CSA and UL standards, this connector is a dependable choice for PCB assemblies.