103956-5

Heilind Number:AMP103956-5
Manufacturer:TE Connectivity
Manufacturer Number:103956-5
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

4X6 MTE RCPT SR LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103956-5
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.08
Overall Length:60.71
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Lock Type:Latch
Number of Positions:6
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2.39 in, 60.71 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103956-5
SKU:AMP103956-5

Detailed Description

Enhance your industrial connectivity with the AMPMODU MTE series Housing Connector, featuring UL E28476 and CSA LR7189 standards. This high-performance receptacle, crafted from durable thermoplastic, offers reliable crimp and Insulation Displacement Crimp (IDC) termination for six contacts. With a contact layout designed for inline precision, it accommodates wire sizes ranging from .12 to .4 mm² (26-22 AWG). The black housing, meeting UL 94V-0 flammability standards, ensures safety in operation. Its compact design, with an overall height of 5.08 mm and length of 60.71 mm, is suitable for various PCB applications. With a voltage rating of 267 V and dielectric withstanding voltage of 600 V AC, this connector guarantees robust performance even in demanding environments. The included strain relief and latch mechanism provide secure mating and strain relief for enhanced durability. Operating within a wide temperature range of -65 to 105 °C, this connector is ideal for industrial settings. Each package contains 36 units, offering convenience for your connectivity needs. Trust in the AMPMODU MTE series Housing Connector for efficient and dependable connections in your projects.