| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103956-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 1.6 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.6 in, 40.64 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103956-7 |
| SKU: | AMP103956-7 |
103956-7
Specifications
Detailed Description
Introducing the AMPMODU MTE series Housing Connector, a reliable solution for your electrical connectivity needs. This UL E28476 and CSA LR7189 certified connector features a receptacle gender with 8 contacts in a single row, perfect for various applications. Constructed with durable thermoplastic housing and phosphor bronze contacts, it ensures high performance and longevity. The termination method includes both crimp and Insulation Displacement Crimp (IDC) options for easy installation. With a voltage rating of 267V and an amperage of 3A, it meets the requirements of industrial environments. The black housing color, along with a latch for secure mating, adds to its functionality. With a package quantity of 26, this connector is suitable for bulk installations. Operating temperature range from -65°C to 105°C makes it versatile for different settings. Whether for wire and cable connections or PCB applications, this connector is the perfect choice for your projects. For more information on the AMPMODU MTE series Housing Connector, browse our website or contact us directly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206433-1 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 66105-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |


