| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103957-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 50.55 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.99 in, 50.55 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103957-3 |
| SKU: | AMP103957-3 |
103957-3
| Heilind Number: | AMP103957-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103957-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Discover our AMPMODU MTE Housing Connector, a reliable component for your industrial applications. This receptacle, crafted from high-quality thermoplastic, features four contacts for seamless connectivity. With a 3A amperage and voltage rating of 267V, it ensures efficient power transmission. The housing's CSA and UL certifications guarantee compliance with rigorous safety standards. Its compact design, with a pitch of 2.54mm, makes it ideal for PCB mounting. The IDC and crimp termination methods offer easy and secure installation. Complete with strain relief and latch locking features, this connector provides added durability and secure mating. Suitable for 26-22 AWG wires, it meets the demands of various electronic projects. Trust in its performance, even in harsh environments, with an operating temperature range of -65 to 105°C. Upgrade your connectivity solutions with this black housing connector, a essential component in your assembly process.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1-499252-0 | 024 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity 1-640511-0 | 09P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640526-0 | Housing, Plug, Wire-to-Wire / Wire-to-Board, 36 Position, 4.2 mm [.165 in] Centerline, Black | ![]() |
| TE Connectivity 103957-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 1658621-9 | 40 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 202169-4 | M-SERIES HALF SHIELD KIT | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 205841-2 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 350522-1 | 09P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748271-1 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |


