103957-7

Heilind Number:AMP103957-7
Manufacturer:TE Connectivity
Manufacturer Number:103957-7
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

2X8 MTE RCPT SR LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103957-7
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.08
Overall Length:1.6
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Lock Type:Latch
Number of Positions:8
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.6 in, 40.64 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103957-7
SKU:AMP103957-7

Detailed Description

Introducing the AMPMODU MTE Housing Connector, a versatile component designed for reliable electrical connections. With UL E28476 and CSA LR7189 standards met, this connector offers peace of mind in performance. Featuring a receptacle gender and housing made of durable thermoplastic, it ensures longevity in various applications. The contact layout includes eight socket contacts, ideal for inline configurations. Termination methods include crimp and IDC, accommodating wire sizes ranging from .12 to .4 mm² (26-22 AWG). With a voltage rating of 267 V AC and dielectric withstanding voltage of 600 V AC, it guarantees safe operation. The connector's compact design, measuring 40.64 mm in length and 5.08 mm in height, makes it suitable for space-constrained environments. Whether for industrial or general use, this connector is a reliable choice for your connectivity needs.