| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103957-8 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 45.72 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.8 in, 45.72 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103957-8 |
| SKU: | AMP103957-8 |
103957-8
| Heilind Number: | AMP103957-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103957-8 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our AMPMODU MTE series receptacle housing, meticulously crafted for optimal performance. This UL and CSA certified housing, made of high-quality thermoplastic, features nine phosphor bronze contacts for reliable power transmission. With a compact design and convenient crimp or Insulation Displacement Crimp (IDC) termination options, it ensures easy installation. The black housing with a latch lock mechanism offers secure mating and strain relief, making it ideal for industrial applications. Operating within a wide temperature range and meeting stringent safety standards, it guarantees durability and peace of mind. Elevate your PCB connectors with this essential component, designed for seamless integration and long-lasting performance.

