| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103958-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 50.8 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103958-1 |
| SKU: | AMP103958-1 |
103958-1
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU MTE Housing, designed for reliable power transmission in industrial environments. UL E28476 and CSA LR7189 certified, this thermoplastic receptacle ensures safety and performance. With two phosphor bronze contacts, offering a voltage of 267 V and amperage of 3 A, it guarantees efficient power transfer. The crimp and Insulation Displacement Crimp (IDC) termination methods make installation a breeze, while the strain relief included provides added durability. Its compact design, with a pitch of 2.54 mm, .1 in, and overall height of 5.08 mm, is perfect for space-constrained applications. Operating in a wide temperature range from -65 to 105 °C, this black housing with UL 94V-0 flammability rating is ideal for demanding industrial settings. With a package quantity of 110, it is a convenient and cost-effective solution for your connectivity needs. Meet stringent quality and safety standards with this AMPMODU MTE Housing, your trusted partner for seamless power transmission.

