103958-4

Heilind Number:AMP103958-4
Manufacturer:TE Connectivity
Manufacturer Number:103958-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4X5 MTE RCPT SR LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103958-4
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:5
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.08
Overall Length:50.55
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Lock Type:Latch
Number of Positions:5
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.99 in, 50.55 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1034906 103958-4
SKU:AMP103958-4

Detailed Description

Experience seamless connectivity with our AMPMODU MTE series Housing Connector. Crafted from durable thermoplastic, this receptacle features five contacts for efficient power transmission. With a compact design and a pitch of 2.54mm, it's perfect for various electronic applications. The connector is UL 94V-0 compliant, ensuring safety and reliability. Its IDC termination method and phosphor bronze contacts guarantee secure connections. Operating in a wide temperature range from -65 to 105°C, it's suitable for diverse environments. Each package includes 44 connectors, making it ideal for bulk installations. Trust in the AMPMODU MTE Housing Connector for your connectivity needs.