PT06J-10-5PX(023)

Heilind Number:AMP103959-1
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06J-10-5PX(023)
Datasheet:Drawing
ECAD Model:
3D Model

Description:

10X2 MTE RCPT SR LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06J-10-5PX(023)
Disable Date:20250915
SKU:AMP103959-1

Detailed Description

Introducing the AMPMODU MTE Housing Connector, a versatile solution for your connectivity needs. This receptacle connector, featuring a durable thermoplastic housing in sleek black, is designed for seamless integration into your assembly. With 2 contacts arranged in a single row, it offers reliable performance in a compact form factor. The IDC and Crimp termination methods ensure easy and secure installation, while the phosphor bronze contacts guarantee efficient signal transmission. CSA and UL standards compliance, along with a 267V voltage rating, underscore its quality and safety. Complete with strain relief and latch features, this connector is ideal for industrial applications. Operating at temperatures ranging from -65°C to 105°C, it's suitable for diverse environments. With a package quantity of 110, it's perfect for bulk orders. Trust in the AMPMODU MTE Housing Connector for seamless connectivity in your projects.