PT06J-10-5PX(027)

Heilind Number:AMP103959-3
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06J-10-5PX(027)
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5X4 MTE RCPT SR LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06J-10-5PX(027)
SKU:AMP103959-3

Detailed Description

Experience reliable connectivity with our AMPMODU MTE Housing Connector. Designed for industrial applications, this black receptacle connector features a thermoplastic housing and phosphor bronze contacts, ensuring durability and performance. With a pitch of 2.54mm and 4 contacts in a single row, it offers efficient wire termination via crimp or Insulation Displacement Crimp (IDC) methods. The connector is CSA and UL certified for safety and quality assurance, with a voltage rating of 267V AC. Operating temperature ranges from -65 to 105°C, making it suitable for a wide range of environments. Each package includes 55 connectors, with strain relief and latch mechanisms for secure mating. Ideal for PCB applications, it accommodates wire sizes from 30 to 26 AWG. RoHS compliance and UL 94V-0 flammability rating further enhance its suitability for various electronic projects. Trust in this AMPMODU MTE Connector for seamless and dependable electrical connections.