| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103959-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 mm[.2 in] |
| Overall Length: | 1.6 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 26 |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.6 in, 40.64 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103959-7 |
| Replacement Part: | 5-103959-7 |
| SKU: | AMP103959-7 |
103959-7
Specifications
Detailed Description
This AMPMODU MTE housing connector features a durable thermoplastic construction, UL and CSA standards compliance, and a high amperage rating of 3A. With eight contacts arranged in a single row and a compact overall height of 5.08mm, it offers efficient connectivity for various applications. The housing is designed for insulation displacement and crimp termination methods, with phosphor bronze contacts ensuring reliable performance. The black housing color, latch lock type, and strain relief feature enhance usability and durability. Suitable for wire sizes ranging from 30 to 26 AWG, this connector is ideal for industrial use, with a wide operating temperature range of -65 to 105°C. Its compliance with stringent quality and safety standards makes it a dependable choice for PCB applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


