| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103960-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 5.08 |
| Overall Length: | 50.55 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.99 in, 50.55 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103960-4 |
| SKU: | AMP103960-4 |
103960-4
| Heilind Number: | AMP103960-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103960-4 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE Housing Connector, a reliable component designed for efficient power transmission. This receptacle features a durable thermoplastic housing with UL 94V-0 flammability standard compliance, ensuring safety and longevity. With 5 copper alloy contacts in a single row, it offers seamless connectivity for various applications. The IDC and crimp termination methods provide easy installation, while the included strain relief enhances cable durability. Operating in a wide temperature range of -65 to 105 °C, it guarantees performance in diverse environments. Meeting UL E28476 and CSA LR7189 standards, this connector is ideal for industrial use, with 600 V AC dielectric withstanding voltage and 267 V current rating. Its compact design, with a pitch of 2.54 mm, makes it suitable for PCB mounting, and the latch mechanism ensures secure mating. Whether for wire-to-board or board-to-board connections, this AMPMODU MTE Housing Connector is a versatile solution for your connectivity needs.

