| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-10-5S(027) |
| Disable Date: | 20250915 |
| SKU: | AMP103960-9 |
PT06J-10-5S(027)
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU MTE housing receptacle, meticulously designed for optimal performance. This black thermoplastic connector features ten copper alloy contacts for secure and efficient power transmission. With a compact pitch of 2.54mm (.1 in) and insulation displacement crimp termination, it ensures seamless integration onto PCBs or wires, accommodating 30-26 AWG wire sizes. CSA and UL certified for quality assurance, it offers a voltage rating of 267V and operates flawlessly in a wide temperature range from -65 to 105°C. The strain relief and latch mechanism provide additional stability, making it ideal for industrial applications requiring reliable connections. Each package includes 22 units, packaged in a convenient tube for easy access. Experience the convenience and durability of this connector, essential for your PCB assembly needs.

