| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103961-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 2.4 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.4 in, 60.96 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103961-2 |
| SKU: | AMP103961-2 |
103961-2
Specifications
Detailed Description
Introducing the AMPMODU MTE Housing Connector, a reliable and high-performance solution for your connectivity needs. This black thermoplastic receptacle features three contacts, ideal for a variety of applications. With a voltage rating of 267V and an amperage of 3A, it meets stringent CSA and UL standards for safety and performance. The crimp and IDC termination methods ensure secure and efficient connections, perfect for wire and cable applications. Its compact design, with a pitch of 2.54mm, makes it suitable for PCB mounting. The included strain relief and latch mechanism provide added durability and mating security. Operating in a wide temperature range from -65 to 105°C, this connector is built to withstand harsh industrial environments. With 72 pieces in a convenient tube packaging, it's easy to integrate into your projects. Trust the AMPMODU MTE Housing Connector for seamless and dependable connectivity.

