PT06J-10-5SY(025)

Heilind Number:AMP103968-2
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06J-10-5SY(025)
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8X3 MTE RCPT SR RIBBED .1010CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06J-10-5SY(025)
SKU:AMP103968-2

Detailed Description

Introducing the AMPMODU MTE Housing Connector, a reliable solution for your electronic connectivity needs. This single-row receptacle features a pitch of 2.54 mm, accommodating 3A of current at 267V. With UL 94V-0 rated housing material and phosphor bronze contacts, it ensures both safety and durability. The termination options include Crimp and IDC for easy installation. Each package includes 72 connectors, all suitable for wire sizes ranging from 26 to 22 AWG. Operating in temperatures from -65 to 105°C, it's designed for industrial applications. The connector's compact design, with a height of 2.49 mm, makes it ideal for space-constrained PCB layouts. Whether for prototyping or production, this black housing connector guarantees a secure and efficient connection every time.