103968-7

Heilind Number:AMP103968-7
Manufacturer:TE Connectivity
Manufacturer Number:103968-7
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

2X8 MTE RCPT SR RIBBED .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103968-7
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:26
Number of Positions:8
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.098 in, 2.49 mm
Mating Alignment:With
Mating Alignment Type:Ribbed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.6 in, 40.64 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103968-7
Replacement Part:5-103968-7
SKU:AMP103968-7

Detailed Description

Meet the AMPMODU MTE connector housing, designed for reliable power connections in industrial settings. With CSA LR7189 and UL E28476 certifications, you can trust its safety and performance. Featuring a single row of 8 positions, this black thermoplastic housing is ideal for wire and cable termination using Insulation Displacement Crimp (IDC) or crimp methods. The housing, made of UL 94V-0 rated material, ensures durability and fire safety. Its phosphor bronze contacts and tin-lead plating guarantee efficient power transfer, while the strain relief included provides added protection. Operating at temperatures ranging from -65 to 105°C, this connector is suitable for a wide range of applications. With a 2.54mm pitch and 267V voltage rating, it offers versatility and reliability in your PCB designs. Packaged in tubes for convenient storage and handling, this connector is a must-have for your electronic projects.