| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103969-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .098 in, 2.49 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Ribbed |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.39 in, 60.71 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | Without |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103969-5 |
| SKU: | AMP103969-5 |
103969-5
| Heilind Number: | AMP103969-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103969-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE series housing connector, a reliable solution for your electrical connections. Meeting UL E28476 and CSA LR7189 standards, this receptacle is designed for quality performance. With a current rating of 3 A and voltage capability of 267 V, it ensures efficient power transmission. The thermoplastic housing and phosphor bronze contacts offer durability and reliability. Featuring insulation displacement crimp (IDC) termination, it facilitates easy installation with wire sizes ranging from 26 to 22 AWG. The black housing color and inline contact layout make it suitable for various applications. With a contact pitch of 2.54 mm, it provides precise connectivity in a single row configuration. Each package includes 36 units, packaged in a tube for convenience. Operating temperature range of -65 to 105 °C and UL 94V-0 flammability standard compliance ensure safety in diverse environments. Whether for industrial or general use, this connector is a dependable choice for your PCB assembly projects.

