| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104068-1 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 20 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104068-1 |
104068-1
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU System 50 Board-to-Board Header. Designed for seamless integration, this connector features 20 gold-plated pins in a straight orientation, ensuring secure and reliable contact. With a pitch of 1.27mm (.05 in) and through-hole solder termination, it offers efficient assembly. Meeting stringent UL 94V-0, CSA LR7189, and UL E28476 standards, it guarantees safety and performance. The liquid crystal polymer housing and copper alloy contacts provide durability, making it ideal for high-speed and high-density applications. Suitable for vertical mounting, it facilitates space-saving design. Operating at 30VAC, it handles 3.6A of current with 20 positions for comprehensive connectivity. Trust in its quality for your PCB connectivity needs.

