104068-2

Heilind Number:AMP104068-2
Manufacturer:TE Connectivity
Manufacturer Number:104068-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 SYSTEM 50 HDR DRST SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104068-2
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:10
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP104068-2

Detailed Description

Enhance your board-to-board connections with our AMPMODU System 50 Straight Through Hole Header. Designed for high-performance applications, this connector features a robust Liquid Crystal Polymer housing and Copper Alloy contacts, ensuring durability and reliability. With a pitch of 1.27mm (.05 in) and 10 gold-plated pins, it offers secure and efficient signal transmission. UL 94V-0 and CSA LR7189 certified, it meets stringent safety standards. Perfect for mezzanine and board stacking setups, this header guarantees seamless connectivity in vertical mount orientations. Upgrade your PCB assemblies with this essential component, trusted by leading manufacturers worldwide.