104068-3

Heilind Number:AMP104068-3
Manufacturer:TE Connectivity
Manufacturer Number:104068-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 SYSTEM 50 HDR DRST SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104068-3
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:30
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP104068-3

Detailed Description

Enhance your PCB connectivity with our AMPMODU System 50 Board-to-Board Header. Designed for optimal performance, this connector features 30 gold-plated pin contacts in a straight orientation, ensuring reliable signal transmission. With a pitch of 1.27mm (.05in) and through-hole solder termination, it offers secure and efficient mounting. The housing, made of UL 94V-0 rated Liquid Crystal Polymer, guarantees durability and safety. Operating at 30VAC with an amperage of 3.6A, it meets stringent UL and CSA standards for quality assurance. Perfect for applications requiring vertical mounting, this shrouded header is essential for high-speed data transfer and power distribution in electronic systems. Upgrade your connectivity solutions with this premium component.