| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104068-4 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104068-4 |
104068-4
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU System 50 Board-to-Board Header. Designed for seamless integration, this connector features 40 gold-plated pins, ensuring reliable signal transmission. With a pitch of 1.27mm (.05 in) and straight body orientation, it offers precise alignment for optimal performance. The Liquid Crystal Polymer housing and UL 94V-0 certification guarantee durability and safety. Whether you're stacking boards or creating mezzanine setups, this header, meeting stringent UL, CSA, and RoHS standards, is the perfect choice for high-speed data transfer applications. Elevate your connectivity solutions with this essential component.

