| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104068-5 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 50 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104068-5 |
104068-5
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU System 50 Board-to-Board Headers & Receptacles. Designed for precision and durability, these connectors feature a straight body orientation with 50 contacts in 2 rows, ensuring seamless integration into your electronic assemblies. With a pitch of 1.27mm (.05in) and through-hole solder termination, they offer reliable performance in high-density applications. Meeting UL 94V-0, CSA LR7189, and UL E28476 standards, as well as RoHS compliance, these connectors guarantee safety and quality. The liquid crystal polymer housing and gold contact mating area plating provide excellent conductivity and longevity. Suitable for vertical mount orientation, with an operating voltage of 30VAC, they are ideal for a wide range of electronic devices. Upgrade your connectivity solutions with these premium board-to-board connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||

