104068-6

Heilind Number:AMP104068-6
Manufacturer:TE Connectivity
Manufacturer Number:104068-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

60 SYSTEM 50 HDR DRST SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104068-6
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:60
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP104068-6

Detailed Description

Enhance your PCB connectivity with our AMPMODU System 50 Board-to-Board Header. Featuring a straight orientation and through-hole solder termination method, this connector ensures secure and reliable contact. With 60 gold-plated contacts in a shrouded header design, it offers optimal signal transmission for your electronic applications. Meeting UL 94V-0, CSA LR7189, and UL E28476 standards, it guarantees safety and quality. Suitable for power and signal transmission, this connector has a 1.27mm pitch and can handle up to 3.6A of current at 30VAC. Its liquid crystal polymer housing and copper alloy contacts ensure durability and performance. Perfect for mezzanine and board stacking connections, it is essential for your PCB assembly needs.