104069-1

Heilind Number:AMP104069-1
Manufacturer:TE Connectivity
Manufacturer Number:104069-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 SYSTEM 50 HDR DRRA SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104069-1
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:20
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189,UL E28476
SKU:AMP104069-1

Detailed Description

Enhance your PCB connectivity with our AMPMODU System 50 Board-to-Board Header. This versatile component features a right-angle body orientation for seamless installation and 20 gold-plated contacts for reliable signal transmission. With a pitch of 1.27mm (.05 in) and through-hole solder termination method, it offers secure and efficient connectivity. Crafted from durable liquid crystal polymer, it meets UL 94V-0 and CSA LR7189 standards for safety and quality assurance. Ideal for applications requiring a 30VAC operating voltage, this header is a dependable choice for your electronic projects.