| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104069-2 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 50 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104069-2 |
104069-2
Specifications
Detailed Description
Enhance your board-to-board connectivity with our AMPMODU System 50 Header. Designed for optimal performance, this right-angle connector features 50 gold-plated contacts on a 1.27mm pitch, ensuring reliable signal transmission in high-density applications. With a current rating of 3.6A, it meets rigorous UL and CSA standards for flammability and performance. Crafted from Liquid Crystal Polymer, its durable housing guarantees long-term durability, while the through-hole solder termination method simplifies installation. Ideal for mezzanine and board stacking, this shrouded header offers secure mating in a compact design. Trust in its quality for your PCB assembly needs.

