| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104069-3 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104069-3 |
104069-3
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU System 50 Board-to-Board Header. Designed for seamless integration, this connector features 80 gold-plated pins with a pitch of 1.27mm, ensuring reliable signal transmission. Its right-angle orientation and through-hole solder termination method offer easy installation on your circuit board. Made from high-quality Liquid Crystal Polymer, it guarantees durability and performance. With UL 94V-0, CSA LR7189, and UL E28476 certifications, rest assured of its safety and compliance with industry standards. Perfect for mezzanine and board stacking applications, this connector is a must-have for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||

