104069-4

Heilind Number:AMP104069-4
Manufacturer:TE Connectivity
Manufacturer Number:104069-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 SYSTEM 50 HDR DRRA SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104069-4
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:10
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP104069-4

Detailed Description

Elevate your PCB connectivity with our AMPMODU System 50 Board-to-Board Header. Designed for high-performance applications, this connector features a right-angle body orientation and through-hole solder termination for secure and reliable assembly. With a pitch of 1.27mm (.05 in) and a gold contact mating area plating, it ensures efficient signal transmission. Meeting stringent UL 94V-0, CSA LR7189, and UL E28476 standards, this connector guarantees safety and quality. Its two rows of ten contacts each, made of durable copper alloy, provide a robust connection for your electronic devices. Suitable for a wide range of industries, from telecommunications to industrial automation, this connector is a versatile solution for your PCB layout needs. Partner with us for top-tier connectivity solutions that meet your performance and compliance requirements.