| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104069-5 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104069-5 |
104069-5
Specifications
Detailed Description
Elevate your PCB connectivity with the AMPMODU System 50 Board-to-Board Header. Designed for seamless integration, this connector features a right-angle body orientation and through-hole solder termination method, ensuring secure and reliable assembly. With 30 gold-plated pins and a pitch of 1.27mm (.05 in), it offers high-speed data transmission capabilities. Made with UL 94V-0 rated Liquid Crystal Polymer housing and CSA LR7189 certification, it guarantees safety and quality. Ideal for mezzanine and board stacking applications, this header supports 3.6A of current at 30VAC, making it suitable for various electronic devices.ROHS compliant and meticulously crafted with copper alloy contacts, it ensures durability and performance in demanding environments. Upgrade your PCB designs with this essential connector, delivering efficient power and signal connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104069-5 | 30 sys 50 hdr drra shrd sn | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||


