| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104069-6 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104069-6 |
104069-6
Specifications
Detailed Description
Enhance your board-to-board connections with our AMPMODU System 50 Right Angle Header. Designed for optimal performance, this connector features 40 gold-plated pins with a pitch of 1.27mm (.05in) for seamless soldering. Its robust Liquid Crystal Polymer housing ensures durability, while UL 94V-0, CSA LR7189, and UL E28476 certifications guarantee safety and quality. With a 3.6A amperage rating and 30VAC operating voltage, it's perfect for various applications. Trust in its reliable Copper Alloy contacts and shrouded header design for secure and efficient connectivity in your PCB assemblies. Elevate your design with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2017 | P-17-015214 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound. | Download | |||
| 08/11/2017 | E-16-015544 - Product Improvement. STANDARDIZATION OF REPLACEMENT TOOLING AS CURRENT TOOLS ARE WORN. CHANGES BEING MADE DO NOT AFFECT FUNCTION OF PART. PARTS WILL FUNCTION THE SAME AS CURRENT PRODUCT DOES. | Download | |||
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||

