| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104069-7 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104069-7 |
104069-7
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU System 50 Board-to-Board Header, designed for high-performance applications. Featuring 60 gold-plated pin contacts in a right-angle orientation, this connector ensures secure and reliable connections. With UL 94V-0, CSA LR7189, and UL E28476 certifications, it meets stringent safety standards. The liquid crystal polymer housing and copper alloy contacts guarantee durability, while the through-hole solder termination method simplifies installation. Operating at 30 VAC and 3.6 A, it's suitable for a wide range of electronic systems. Whether you're stacking boards or creating mezzanine connections, this header offers the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||

