| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104071-2 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 5 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104071-2 |
104071-2
Specifications
Detailed Description
Enhance your board-to-board connectivity with our AMPMODU System 50 Straight Board-to-Board Header. Designed for optimal performance, this connector features five gold-plated pin contacts with a pitch of 1.27mm (.05 in), ensuring secure and reliable connections. With a housing made of UL 94V-0 rated Liquid Crystal Polymer and CSA LR7189 and UL E28476 certifications, rest assured of its quality and safety standards. Suitable for vertical mounting, this header is perfect for various applications requiring a 3.6A current rating at 30VAC. Trust in its durability and efficiency for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||

