104071-4

Heilind Number:AMP104071-4
Manufacturer:TE Connectivity
Manufacturer Number:104071-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 SYSTEM 50 HDR SRST SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104071-4
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Number of Positions:20
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP104071-4

Detailed Description

Enhance your PCB connectivity with our AMPMODU System 50 Board-to-Board Header. Designed for seamless integration, this straight, shrouded connector features 20 gold-plated contacts for reliable signal transmission. With a pitch of 1.27 mm (.05 in) and through-hole solder termination, it ensures secure mounting on your PCB. Crafted with UL 94V-0 and CSA LR7189 compliant Liquid Crystal Polymer housing, it guarantees safety and durability. Operating at up to 30 VAC and with a current rating of 3.6 A, it meets the most demanding requirements for performance and reliability. Ideal for mezzanine and board stacking applications, this connector is a crucial component for your electronic assemblies.