104074-2

Heilind Number:AMP104074-2
Manufacturer:TE Connectivity
Manufacturer Number:104074-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05 SYSTEM 50 HDR SRRA SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104074-2
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Number of Positions:5
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP104074-2

Detailed Description

Elevate your PCB connectivity with our AMPMODU System 50 Board-to-Board Header. Engineered for precision and performance, this connector features five gold-plated pin contacts for secure and reliable signal transmission. Its right-angle orientation and through-hole solder termination method ensure easy and durable installation. Crafted from UL 94V-0 approved Liquid Crystal Polymer, it guarantees safety and quality. With a 1.27mm pitch and a maximum operating voltage of 30 VAC, it's ideal for a wide range of applications. Whether you're designing for industrial machinery or consumer electronics, trust in the AMPMODU System 50 for seamless board-to-board connections.