| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104074-4 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP104074-4 |
104074-4
Specifications
Detailed Description
Elevate your board-to-board connectivity with this high-performance mezzanine connector. Designed for seamless integration, this right-angle header boasts 20 gold-plated pin contacts, ensuring reliable power and data transmission. With a housing made of durable Liquid Crystal Polymer and through-hole solder termination, it guarantees stability in any application. Operating at a maximum voltage of 30VAC, it's a dependable choice for your PCB assembly needs. RoHS compliance further underscores its quality and environmental responsibility, making it a standout component in the realm of connectors. Partner with this Shrouded Header for superior performance and peace of mind in your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2017 | P-17-015214 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound. | Download | |||
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||

