| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104074-5 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189,UL E28476 |
| SKU: | AMP104074-5 |
104074-5
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU System 50 Board-to-Board Header. Designed for efficiency and reliability, this connector features 25 gold-plated pins arranged in a single row with a 1.27mm pitch, ideal for through-hole soldering. Its right-angle orientation allows for seamless integration, while the liquid crystal polymer housing ensures durability. With UL 94V-0 and CSA LR7189 certifications, you can trust in its safety and performance. Operating at 30VAC and accommodating 3.6A, it's perfect for various applications. Elevate your electronics assembly with this essential component.

