104078-1

Heilind Number:AMP104078-1
Manufacturer:TE Connectivity
Manufacturer Number:104078-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 SYSTEM 50 RCPT ASSY DRST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104078-1
Series:AMPMODU ;AMPMODU System 50
Amperage:4 A
Gender:Female
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:20
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP104078-1

Detailed Description

Elevate your board-to-board connections with our AMPMODU System 50 Female Connector. Designed for high performance, this connector features a straight orientation with two rows, providing reliable Through Hole - Solder termination. With 20 gold-plated contacts, each offering 4A of power, it ensures secure and efficient connectivity. Crafted from UL 94V-0 and CSA LR7189 certified thermoplastic, it guarantees durability and safety. RoHS compliant and operating at 30VAC, it meets stringent industry standards. Perfect for vertical mount orientations, this connector is the ideal choice for your PCB assembly needs.