104078-2

Heilind Number:AMP104078-2
Manufacturer:TE Connectivity
Manufacturer Number:104078-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 SYSTEM 50 RCPT ASSY DRST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104078-2
Series:AMPMODU ;AMPMODU System 50
Amperage:4 A
Gender:Female
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:40
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP104078-2

Detailed Description

Enhance your PCB connectivity with our high-performance AMPMODU System 50 Female Connector. Designed for reliability, this connector features UL 94V-0, CSA LR7189, and UL E28476 standards compliance, ensuring safety and quality. With a 4A amperage rating, it offers efficient power transmission. The thermoplastic housing and gold-plated copper alloy contacts guarantee durability and signal integrity. Its through-hole solder termination method simplifies installation, while the 1.27mm pitch and 2-row design provide versatility in board-to-board connections. Perfect for vertical mounting, this connector has 40 gold-plated socket contacts with a 30VAC operating voltage, making it ideal for various applications. Experience seamless connectivity with this RoHS-compliant solution.