| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104078-3 |
| Series: | AMPMODU ;AMPMODU System 50 |
| Amperage: | 4 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104078-3 |
104078-3
Specifications
Detailed Description
Enhance your connectivity with our AMPMODU System 50 Board-to-Board Female Socket Connector. Designed for optimal performance, this connector features a straight orientation and through-hole solder termination method, ensuring secure and reliable connections. With a pitch of 1.27mm (.05in) and 10 positions in two rows, it offers efficient board stacking capabilities. Constructed with UL 94V-0 rated thermoplastic housing and gold-plated copper alloy contacts, it guarantees durability and high conductivity. Operating at 30VAC and 4A, it meets stringent UL, CSA, and RoHS standards for quality and compliance. Ideal for various applications, this connector is a versatile solution for your PCB interconnect needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||

