104078-4

Heilind Number:AMP104078-4
Manufacturer:TE Connectivity
Manufacturer Number:104078-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 SYSTEM 50 RCPT ASSY DRST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104078-4
Series:AMPMODU ;AMPMODU System 50
Amperage:4 A
Gender:Female
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:30
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP104078-4

Detailed Description

Elevate your PCB connectivity with this high-performance AMPMODU System 50 Female Connector. Designed for precision and durability, it features a straight body orientation and through-hole solder termination method for secure installation. With 30 gold-plated contacts in a 2-row configuration, this connector ensures reliable data and power transmission. Its UL 94V-0 and CSA LR7189 certifications guarantee safety and quality compliance. Suitable for board-to-board applications, it offers a pitch of 1.27mm (.05in) and row spacing of 2.54mm (.1in), making it ideal for compact setups. Operating at 30VAC, it delivers efficient performance in various electronic systems. Upgrade your connectivity solutions with this premium connector.