104078-5

Heilind Number:AMP104078-5
Manufacturer:TE Connectivity
Manufacturer Number:104078-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 SYSTEM 50 RCPT ASSY DRST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104078-5
Amperage:4 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:50
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP104078-5

Detailed Description

Elevate your PCB connections with our high-performance 4A vertical board-to-board socket connector. Designed for seamless integration, this connector features a durable thermoplastic housing and gold-plated copper alloy contacts for optimal conductivity. With 50 positions and a 1.27mm pitch, it offers precision and reliability in a compact form factor. RoHS compliant and rated for up to 30VAC, it meets stringent safety and environmental standards. Perfect for mezzanine and board stacking applications, this connector ensures secure and efficient data transmission in any electronic setup. Upgrade your connectivity with this essential component for your PCB projects.