104078-6

Heilind Number:AMP104078-6
Manufacturer:TE Connectivity
Manufacturer Number:104078-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

60 SYSTEM 50 RCPT ASSY DRST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104078-6
Series:AMPMODU ;AMPMODU System 50
Amperage:4 A
Gender:Female
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:60
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP104078-6

Detailed Description

Elevate your board-to-board connectivity with our AMPMODU System 50 Female Connector. Designed for seamless integration, this high-performance connector features a durable thermoplastic housing and gold-plated contacts for reliable signal transmission. With a 1.27mm pitch and 60 positions spread across 2 rows, it offers versatile connectivity options for your PCB assemblies. Compliant with UL and CSA standards, including UL 94V-0 for fire safety, this connector ensures peace of mind in your applications. Solder termination method and straight body orientation make installation a breeze, while its vertical mount orientation saves space. Suitable for a wide range of industries, this connector is a dependable choice for your connectivity needs.