104078-8

Heilind Number:AMP104078-8
Manufacturer:TE Connectivity
Manufacturer Number:104078-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100 SYSTEM 50 RCPT ASSY DRST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104078-8
Amperage:4 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:100
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP104078-8

Detailed Description

Enhance your circuit connectivity with this high-performance Board-to-Board Header & Receptacle. Featuring 100 socket contacts arranged in two rows with a 1.27mm pitch, this connector ensures precise and secure connections. The thermoplastic housing and gold-plated copper alloy contacts guarantee optimal durability and conductivity. With a 4A amperage rating and 30VAC operating voltage, it is suitable for various electronic applications. Its through-hole solder termination method and vertical mount orientation offer easy installation on PCBs. RoHS compliance further underscores its quality and environmental responsibility. Elevate your PCB design with this essential connector for seamless data transmission.