| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104078-9 |
| Series: | AMPMODU ;AMPMODU System 50 |
| Amperage: | 4 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 24 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104078-9 |
104078-9
Specifications
Detailed Description
Enhance your board-to-board connectivity with our AMPMODU System 50 Female Connector. Designed for optimal performance, this connector features a straight body orientation with two rows of 24 gold-plated contacts, ensuring reliable signal transmission. With a pitch of 1.27mm (.05 in) and through-hole solder termination, it offers easy and secure installation on your PCB. Constructed with UL 94V-0 rated thermoplastic housing and CSA LR7189 certification, it guarantees safety and compliance with industry standards. Suitable for a variety of applications, this connector is a vital component for efficient and seamless electronic connections. Elevate your project with the AMPMODU System 50 Female Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||

